Part Details for M39016/6-143M by TE Connectivity
Overview of M39016/6-143M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
SPT44L-143MLD | Coilcraft Inc | General Purpose Inductor, 14uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-143ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for M39016/6-143M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HFW1230G03M = M39016/6-143M RoHS: Compliant | 0 |
|
$51.8400 / $81.6100 | Buy Now |
|
Master Electronics | HFW1230G03M = M39016/6-143M RoHS: Compliant | 0 |
|
$51.8400 / $81.6100 | Buy Now |
Part Details for M39016/6-143M
M39016/6-143M CAD Models
M39016/6-143M Part Data Attributes
|
M39016/6-143M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-143M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |