Part Details for M39016/42-052P by TE Connectivity
Overview of M39016/42-052P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16505-2/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (500 DPS D | |
74HC4052P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
68622-3052PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Dual Entry, Latched, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39016/42-052P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617150-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5V 3.2KOhm Thru-Hole - Bulk (Alt: 1-1617150-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$70.3752 / $84.6888 | Buy Now |
DISTI #
650-M39016/42-052P
|
Mouser Electronics | Industrial Relays M39016/42-052P RoHS: Compliant | 0 |
|
$102.3800 / $108.4100 | Order Now |
DISTI #
AMPM39016/42-052P
|
Heilind Electronics | JMGSCD-26PW TE# 1-1617150-2 | Americas - 0 in Stock |
|
$87.7059 / $89.0150 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (9.525x9.525x10.16)mm THT Military Relay RoHS: Compliant | 0 |
|
$61.0700 / $89.8500 | Buy Now |
DISTI #
1-1617150-2
|
TTI | Low Signal Relays - PCB M39016/42-052P Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.8000 / $76.6400 | Buy Now |
DISTI #
AMPM39016/42-052P
|
Interstate Connecting Components | JMGSCD-26PW TE# 1-1617150-2 | 0 |
|
$87.7059 / $89.0150 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.2KOhm 1A DPDT (9.525x9.525x10.16)mm THT Military Relay RoHS: Compliant | 0 |
|
$61.0700 / $89.8500 | Buy Now |
Part Details for M39016/42-052P
M39016/42-052P CAD Models
M39016/42-052P Part Data Attributes
|
M39016/42-052P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/42-052P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 219mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 3 Days | |
Coil Power | 219 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |