Part Details for M39016/19-036L by TE Connectivity
Overview of M39016/19-036L by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036L20PF | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF8 | Renesas Electronics Corporation | 16K X 18K | |
7036L12PF8 | Renesas Electronics Corporation | 16K X 18K |
Price & Stock for M39016/19-036L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39016/19-036L-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$74.5900 | Buy Now |
DISTI #
571-M39016/19-036L
|
Mouser Electronics | Industrial Relays JMGACDD-26L RoHS: Not Compliant | 0 |
|
$86.3100 / $97.1000 | Order Now |
DISTI #
AMPM39016/19-036L
|
Heilind Electronics | JMGACDD-26L | Americas - 11 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMGACDD-26L = M39016/19-036L RoHS: Compliant |
2 Partner Stock |
|
$56.5400 / $85.2300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
2-1617146-7
|
TTI | Solid State Relays - Industrial Mount JMGACDD-26L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$55.7100 / $72.7300 | Buy Now |
DISTI #
M3901619036L-TEC
|
TME | Relay: electromagnetic Min Qty: 1 | 2 |
|
$81.6890 / $81.6900 | Buy Now |
DISTI #
AMPM39016/19-036L
|
Interstate Connecting Components | JMGACDD-26L | 3 |
|
Buy Now | |
DISTI #
C1S114406131418
|
Chip1Stop | Other Relays | 2 |
|
$79.0000 | Buy Now |
|
Master Electronics | JMGACDD-26L = M39016/19-036L RoHS: Compliant |
2 Partner Stock |
|
$56.5400 / $85.2300 | Buy Now |
Part Details for M39016/19-036L
M39016/19-036L CAD Models
M39016/19-036L Part Data Attributes
|
M39016/19-036L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-036L
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.11 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@28VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/19-036L
This table gives cross-reference parts and alternative options found for M39016/19-036L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/19-036L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617122-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs 1-1617122-0 |
M39016/20-054L | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | M39016/19-036L vs M39016/20-054L |
JMACG-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs JMACG-26XP |
JMGAC-26P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs JMGAC-26P |
1617123-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs 1617123-6 |
JMGAP-26L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs JMGAP-26L |
2-1617548-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs 2-1617548-5 |
JMAPT-26XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs JMAPT-26XM |
PRMGAP-26Y | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs PRMGAP-26Y |
JMGACD-26MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/19-036L vs JMGACD-26MW |