Part Details for M39016/13-060M by TE Connectivity
Overview of M39016/13-060M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060MPTS8-1.2#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060MPTS8-15#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060MPTS8-3.3#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for M39016/13-060M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617072-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Panel Mount - Bulk (Alt: 2-1617072-9) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 46 Weeks, 3 Days Container: Bulk | 0 |
|
$238.3246 / $286.7974 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount RoHS: Compliant | 0 |
|
$228.2000 / $424.8600 | Buy Now |
DISTI #
2-1617072-9
|
TTI | Low Signal Relays - PCB 3SBC1521A2 RELAYS Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$286.8000 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount RoHS: Compliant | 0 |
|
$228.2000 / $424.8600 | Buy Now |
Part Details for M39016/13-060M
M39016/13-060M CAD Models
M39016/13-060M Part Data Attributes
|
M39016/13-060M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-060M
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,DC,2A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Body Breadth | 8.12 mm | |
Body Height | 8.12 mm | |
Body Length or Diameter | 26.97 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 520 mW | |
Coil Release Voltage(DC) | 8.1 V | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.97mm x 8.12mm x 8.12mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT |