There are no models available for this part yet.
Overview of M39016/9-071L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M39016/9-071L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-M39016/9-071L
|
Mouser Electronics | Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$79.4100 | Order Now | |
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole RoHS: Compliant | 0 |
|
$50.2900 / $79.0600 | Buy Now | ||
Bristol Electronics | 6 |
|
RFQ | ||||
DISTI #
1-1617121-5
|
TTI | Low Signal Relays - PCB JMAC-5XLS T05 RELAYS Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.2400 | Buy Now | |
Master Electronics | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole RoHS: Compliant | 0 |
|
$50.2900 / $79.0600 | Buy Now |
CAD Models for M39016/9-071L by TE Connectivity
Part Data Attributes for M39016/9-071L by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Power
|
500 mW
|
Coil Resistance
|
50 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Reference Standard
|
M39016
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for M39016/9-071L
This table gives cross-reference parts and alternative options found for M39016/9-071L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/9-071L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617146-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1-1617146-6 |
1617351-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1617351-1 |
1617148-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1617148-6 |
1-1617146-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1-1617146-8 |
3-1617146-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 3-1617146-8 |
JMGAT-5MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.128A (COIL), 5VDC (COIL), 641mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs JMGAT-5MW |
1-1617108-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1-1617108-5 |
JMAP-5XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs JMAP-5XL |
1-1617109-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/9-071L vs 1-1617109-4 |
1617147-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 5VDC (COIL), 500mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/9-071L vs 1617147-6 |