Part Details for M39016/7-024L by TE Connectivity
Overview of M39016/7-024L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/7-024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1444
|
Newark | M39016/7-024L Rohs Compliant: Yes |Cii Te Connectivity M39016/7-024L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$48.3700 / $54.6500 | Buy Now |
DISTI #
3-1617118-9
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5V 2KOhm Thru-Hole - Bulk (Alt: 3-1617118-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 6 |
|
$48.3623 / $54.6484 | Buy Now |
DISTI #
571-M39016/7-024L
|
Mouser Electronics | Industrial Relays 3-1617118-9 RoHS: Not Compliant | 0 |
|
$79.7400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole RoHS: Compliant | 0 |
|
$52.0200 / $81.7700 | Buy Now |
DISTI #
3-1617118-9
|
TTI | Low Signal Relays - PCB J1MAP-26XL Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$56.3000 / $65.3300 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole RoHS: Compliant | 0 |
|
$52.0200 / $81.7700 | Buy Now |
Part Details for M39016/7-024L
M39016/7-024L CAD Models
M39016/7-024L Part Data Attributes
|
M39016/7-024L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/7-024L
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 345mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.39 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 1.37 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.39mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER/QUICK CONNECT |