Part Details for M39016/6-205M by TE Connectivity
Overview of M39016/6-205M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-205MEC | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
SPT50L-205ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for M39016/6-205M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617033-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5V 700Ohm Chassis Mount - Bulk (Alt: 3-1617033-2) RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Lead time: 46 Weeks, 6 Days Container: Bulk | 0 |
|
$72.1216 / $86.7904 | Buy Now |
|
Onlinecomponents.com | HFW1230K07M = M39016/6-205M | 0 |
|
$76.3300 / $98.9000 | Buy Now |
|
Master Electronics | HFW1230K07M = M39016/6-205M | 0 |
|
$76.3300 / $98.9000 | Buy Now |
Part Details for M39016/6-205M
M39016/6-205M CAD Models
M39016/6-205M Part Data Attributes
|
M39016/6-205M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-205M
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks, 6 Days | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |