Part Details for M39016/6-141M by TE Connectivity
Overview of M39016/6-141M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-141MEB | Coilcraft Inc | General Purpose Inductor, 0.14uH, 20%, 2625, | |
1010VS-141MEC | Coilcraft Inc | General Purpose Inductor, 0.146uH, 20%, Air-Core, 3934 | |
XAL6020-141ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39016/6-141M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/6-141M
|
Mouser Electronics | Industrial Relays HFW1230K11M | 0 |
|
$86.1200 | Order Now |
DISTI #
AMPM39016/6-141M
|
Heilind Electronics | HFW1230K11M TE# 3-1617033-4 | Americas - 0 in Stock |
|
$73.0746 / $79.5523 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$66.5600 / $86.2500 | Buy Now |
DISTI #
3-1617033-4
|
TTI | Industrial Relays HFW1230K11M Min Qty: 49 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.3200 / $72.8800 | Buy Now |
DISTI #
AMPM39016/6-141M
|
Interstate Connecting Components | HFW1230K11M TE# 3-1617033-4 | 0 |
|
$73.0746 / $79.5523 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount RoHS: Compliant | 0 |
|
$66.5600 / $86.2500 | Buy Now |
Part Details for M39016/6-141M
M39016/6-141M CAD Models
M39016/6-141M Part Data Attributes
|
M39016/6-141M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-141M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |