Part Details for M39016/6-132P by TE Connectivity
Overview of M39016/6-132P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1132PM5ETR | Analog Devices | 27 GHz to 32 GHz 1W POWER AMPL | |
HMC1132PM5E | Analog Devices | 27 GHz to 32 GHz1W POWER AMPLI | |
EV1HMC1132PM5 | Analog Devices | HMC1132 Eval Board |
Price & Stock for M39016/6-132P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8900 / $87.4000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.8900 / $87.4000 | Buy Now |
Part Details for M39016/6-132P
M39016/6-132P CAD Models
M39016/6-132P Part Data Attributes
|
M39016/6-132P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-132P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 926mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |