Part Details for M39016/6-123L by Military Specifications
Overview of M39016/6-123L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-123L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFB0810-123L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M39016/6-123L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617030-0
|
Interstate Connecting Components | HFW1201F01 = M39016/6-123L | 0 |
|
$62.2485 / $71.6251 | Buy Now |