Part Details for M39016/6-116P by TE Connectivity
Overview of M39016/6-116P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA116PA | Texas Instruments | Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85 | |
TCA1116PWR | Texas Instruments | Low Voltage 16-Bit I<sup>2</sup>C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85 | |
TPS51116PWPRG4 | Texas Instruments | Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85 |
Price & Stock for M39016/6-116P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/6-116P
|
Mouser Electronics | Industrial Relays HFW1201G01P RoHS: Not Compliant | 0 |
|
$73.3300 / $111.6700 | Order Now |
DISTI #
AMPM39016/6-116P
|
Heilind Electronics | HFW1201G01P TE# 2-1617030-8 | Americas - 0 in Stock |
|
$69.6324 / $73.4180 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay RoHS: Compliant | 0 |
|
$53.8800 / $82.3400 | Buy Now |
DISTI #
2-1617030-8
|
TTI | Industrial Relays HFW1201G01P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPM39016/6-116P
|
Interstate Connecting Components | HFW1201G01P TE# 2-1617030-8 | 0 |
|
$69.6324 / $73.4180 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay RoHS: Compliant | 0 |
|
$53.8800 / $82.3400 | Buy Now |
Part Details for M39016/6-116P
M39016/6-116P CAD Models
M39016/6-116P Part Data Attributes
|
M39016/6-116P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-116P
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 6.4 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |