-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PL140-109LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-109LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617031-0
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 2-1617031-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 290 |
|
$63.8648 | Buy Now |
DISTI #
655-M39016/6-109L
|
Mouser Electronics | Industrial Relays 26.5V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 11 |
|
$58.4300 / $88.4700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole | Alternative Product Available |
|
$45.0500 / $64.6700 | Buy Now |
|
Quest Components | M39016/6-109L | 1 |
|
$66.2400 | Buy Now |
DISTI #
2-1617031-0
|
TTI | Industrial Relays HFW1201K45 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 260 In Stock |
|
$50.0700 / $51.0700 | Buy Now |
DISTI #
AMP2-1617031-0
|
Interstate Connecting Components | HFW1201K45 = M39016/6-109L | 3 |
|
$50.5752 / $60.7293 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole | Alternative Product Available |
|
$45.0500 / $64.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39016/6-109L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/6-109L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for M39016/6-109L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/6-109L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/6-109L | Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1007mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | Esterline Technologies Corporation | M39016/6-109L vs M39016/6-109L |
M39016/6-109L | Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1007mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | Esterline Power Systems | M39016/6-109L vs M39016/6-109L |