Part Details for M39016/6-105L by Esterline Power Systems
Overview of M39016/6-105L by Esterline Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
LPO2506O-105L | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
PL140-105L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for M39016/6-105L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39016/6-105L
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: M39016/6-105L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |