Part Details for M39016/44-053P by TE Connectivity
Results Overview of M39016/44-053P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/44-053P Information
M39016/44-053P by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/44-053P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HMS1201S118P = M39016/44-053P RoHS: Compliant | 0 |
|
$121.2600 / $225.7700 | Buy Now |
DISTI #
3-1617039-4
|
TTI | Industrial Relays HMS1201S118P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$162.1200 | Buy Now |
|
Master Electronics | HMS1201S118P = M39016/44-053P RoHS: Compliant | 0 |
|
$121.2600 / $225.7700 | Buy Now |
Part Details for M39016/44-053P
M39016/44-053P CAD Models
M39016/44-053P Part Data Attributes
|
M39016/44-053P
TE Connectivity
Buy Now
|
Compare Parts:
M39016/44-053P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 30VDC (Coil), 556mW (Coil), 2A (Contact), DC Input, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 556 mW | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |