Part Details for M39016/43-051M by TE Connectivity
Overview of M39016/43-051M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M39016/43-051M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JMGSCDD-9MW=M39016/43-051M RoHS: Compliant | 0 |
|
$66.5300 / $177.5500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1-1617543-2
|
TTI | Low Signal Relays - PCB JMGSCDD-9MW M39016/43-051M Min Qty: 50 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$93.2200 | Buy Now |
|
Master Electronics | JMGSCDD-9MW=M39016/43-051M RoHS: Compliant | 0 |
|
$66.5300 / $177.5500 | Buy Now |
Part Details for M39016/43-051M
M39016/43-051M CAD Models
M39016/43-051M Part Data Attributes
|
M39016/43-051M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/43-051M
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Power | 203 mW | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |