Part Details for M39016/38-012P by Defense Logistics Agency
Overview of M39016/38-012P by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
H5N5012P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 25A 225Mohm To-3P | |
82V3012PVG | Renesas Electronics Corporation | T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Part Details for M39016/38-012P
M39016/38-012P CAD Models
M39016/38-012P Part Data Attributes
|
M39016/38-012P
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39016/38-012P
Defense Logistics Agency
Power/Signal Relay, DPDT, Momentary, 0.057A (Coil), 12VDC (Coil), 684mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Body Breadth | 7.87 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.057 A | |
Coil Operate Voltage(DC) | 6.4 V | |
Coil Power | 684 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 7.87mm x 8.13mm | |
Reference Standard | MIL-PRF-39016 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |