Part Details for M39016/38-008L by Military Specifications
Overview of M39016/38-008L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008LS-102XJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-104XJLB | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008LS-123XJLC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for M39016/38-008L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617561-0
|
Interstate Connecting Components | 3SBC1668A2=M39016/38-008L | 0 |
|
$536.0445 / $683.8200 | Buy Now |