Part Details for M39016/37-003P by Military Specifications
Overview of M39016/37-003P by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P |
Price & Stock for M39016/37-003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1617073-1
|
Interstate Connecting Components | 3SBC2073A2 = M39016/37-003P | 0 |
|
$546.7500 / $697.4701 | Buy Now |