Part Details for M39016/23-034L by TE Connectivity
Results Overview of M39016/23-034L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/23-034L Information
M39016/23-034L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/23-034L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6721
|
Newark | J1Macd-12Xls = M39016/23-034L Rohs Compliant: No |Te Connectivity M39016/23-034L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4700 / $69.6600 | Buy Now |
|
Onlinecomponents.com | J1MACD-12XLS = M39016/23-034L RoHS: Compliant | 0 |
|
$70.8900 / $85.7600 | Buy Now |
|
Master Electronics | J1MACD-12XLS = M39016/23-034L RoHS: Compliant | 0 |
|
$70.8900 / $85.7600 | Buy Now |
Part Details for M39016/23-034L
M39016/23-034L CAD Models
M39016/23-034L Part Data Attributes
|
M39016/23-034L
TE Connectivity
Buy Now
|
Compare Parts:
M39016/23-034L
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 10.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 0.63 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | MIL-PRF-39016/23 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/23-034L
This table gives cross-reference parts and alternative options found for M39016/23-034L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/23-034L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1617118-0 | TE Connectivity | $88.8229 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/23-034L vs 3-1617118-0 |
4-1617118-5 | TE Connectivity | $64.4806 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.024A (COIL), 12VDC (COIL), 288mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | M39016/23-034L vs 4-1617118-5 |