There are no models available for this part yet.
Overview of M39016/23-033P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9A06G033PGBG#AC1 | Renesas Electronics Corporation | Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub |
Price & Stock for M39016/23-033P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | J1MACD-18XM=M39016/23-029M RoHS: Compliant | Alternative Product Available |
|
$72.2000 / $93.5500 | Buy Now | ||
Velocity Electronics | Our Stock | 130 |
|
RFQ | |||
Master Electronics | J1MACD-18XM=M39016/23-029M RoHS: Compliant | Alternative Product Available |
|
$72.2000 / $93.5500 | Buy Now |
CAD Models for M39016/23-033P by TE Connectivity
Part Data Attributes for M39016/23-033P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
INTERNAL DIODE FOR COIL TRANSIENT SUPPRESSION
|
Body Height
|
10.11 mm
|
Body Length or Diameter
|
8.51 mm
|
Coil Current(DC)-Max
|
0.032 A
|
Coil Operate Voltage(DC)
|
5.3 V
|
Coil Power
|
289 mW
|
Coil Release Voltage(DC)
|
0.54 V
|
Coil Resistance
|
280 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
.25A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
2 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Reference Standard
|
MIL-PRF-39016/23
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|