Part Details for M39016/22-005P by TE Connectivity
Overview of M39016/22-005P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5005PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 60A 85mOhm TO-264A | |
ZL2005PALRFT | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim | |
ZL2005PALRFT1 | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim |
Price & Stock for M39016/22-005P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/22-005P
|
Mouser Electronics | Industrial Relays HMB1230K01P RoHS: Not Compliant | 0 |
|
$195.8200 / $233.6000 | Order Now |
DISTI #
AMPM39016/22-005P
|
Heilind Electronics | HMB1230K01P TE# 2-1617038-8 | Americas - 0 in Stock |
|
$117.9765 / $216.8701 | Buy Now |
|
Onlinecomponents.com | HMB1230K01P = M39016/22-005P RoHS: Compliant | 0 |
|
$163.3400 / $304.1100 | Buy Now |
DISTI #
2-1617038-8
|
TTI | Industrial Relays HMB1230K01P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPM39016/22-005P
|
Interstate Connecting Components | HMB1230K01P TE# 2-1617038-8 | 0 |
|
$117.9765 / $216.8701 | Buy Now |
|
Master Electronics | HMB1230K01P = M39016/22-005P RoHS: Compliant | 0 |
|
$163.3400 / $304.1100 | Buy Now |
Part Details for M39016/22-005P
M39016/22-005P CAD Models
M39016/22-005P Part Data Attributes
|
M39016/22-005P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/22-005P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Height | 10.41 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for M39016/22-005P
This table gives cross-reference parts and alternative options found for M39016/22-005P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/22-005P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFW1201K46 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HFW1201K46 |
HFW1230K11 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HFW1230K11 |
HFW1131K04P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/22-005P vs HFW1131K04P |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HFW1230K06M |
3-1617029-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/22-005P vs 3-1617029-4 |
2-1617031-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs 2-1617031-3 |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HMB1230K01L |
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HFW1230K06 |
HMB1201K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs HMB1201K01M |
2-1617033-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/22-005P vs 2-1617033-9 |