Part Details for M39016/22-004M by TE Connectivity
Overview of M39016/22-004M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4004M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy | |
UPD70F4004M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for M39016/22-004M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/22-004M
|
Mouser Electronics | Industrial Relays HMB1130K01M | 0 |
|
$130.7300 / $138.9000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay | Alternative Product Available |
|
$101.0300 / $130.9200 | Buy Now |
DISTI #
1617038-6
|
TTI | Industrial Relays HMB1130K01M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
M39016/22-004M
|
FDH Electronics | Relays Min Qty: 1 | 1 |
|
$68.9710 / $107.2890 | Buy Now RFQ |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performance Relay | Alternative Product Available |
|
$101.0300 / $130.9200 | Buy Now |
Part Details for M39016/22-004M
M39016/22-004M CAD Models
M39016/22-004M Part Data Attributes
|
M39016/22-004M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/22-004M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |