Part Details for M39016/18-034M by TE Connectivity
Results Overview of M39016/18-034M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/18-034M Information
M39016/18-034M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for M39016/18-034M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617146-3
|
Avnet Americas | Electromechanical Relay DPDT 1A 12V 390Ohm Thru-Hole - Bulk (Alt: 1617146-3) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6658 / $63.4375 | Buy Now |
DISTI #
650-M39016/18-034M
|
Mouser Electronics | Industrial Relays JMGACD-12M | 0 |
|
$67.0900 / $80.8500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay RoHS: Compliant | 0 |
|
$65.2800 / $84.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$129.5892 / $140.4000 | Buy Now |
|
Quest Components | 6 |
|
$163.8000 / $175.5000 | Buy Now | |
DISTI #
1617146-3
|
TTI | High Frequency / RF Relays JMGACD-12M Min Qty: 33 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.2500 / $61.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay RoHS: Compliant | 0 |
|
$65.2800 / $84.5800 | Buy Now |
Part Details for M39016/18-034M
M39016/18-034M CAD Models
M39016/18-034M Part Data Attributes
|
M39016/18-034M
TE Connectivity
Buy Now
|
Compare Parts:
M39016/18-034M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 372mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | |
Body Breadth | 8.51 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 369 mW | |
Coil Release Voltage(DC) | 0.63 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 8.51mm x 8.51mm x 7.11mm | |
Reference Standard | MIL-PRF-39016/18 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |