Part Details for M39016/18-026M by Military Specifications
Overview of M39016/18-026M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8026MPY#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
LTM8026MPV#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - |
Price & Stock for M39016/18-026M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617148-9
|
Interstate Connecting Components | JMGAPD-6M = M39016/18-026M | 0 |
|
$62.8830 / $73.2000 | Buy Now |