Part Details for M39016/18-026L by TE Connectivity
Results Overview of M39016/18-026L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/18-026L Information
M39016/18-026L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-2026LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
51770-026LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 16S 1P Right Angle Receptacle. | |
65781-026LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,52 Positions |
Price & Stock for M39016/18-026L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 98Ohm 1A DPDT(8.51x7.11)mm THT Military Relay RoHS: Compliant | Alternative Product Available |
|
$52.2300 / $83.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$134.9946 / $140.4000 | Buy Now |
|
Quest Components | 5 |
|
$175.5000 | Buy Now | |
|
Master Electronics | Electromechanical Relay 6VDC 98Ohm 1A DPDT(8.51x7.11)mm THT Military Relay RoHS: Compliant | Alternative Product Available |
|
$52.2300 / $83.5200 | Buy Now |
Part Details for M39016/18-026L
M39016/18-026L CAD Models
M39016/18-026L Part Data Attributes
|
M39016/18-026L
TE Connectivity
Buy Now
|
Compare Parts:
M39016/18-026L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.061A (COIL), 6VDC (COIL), 366mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | |
Body Breadth | 8.51 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.061 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 367 mW | |
Coil Release Voltage(DC) | 0.28 V | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 8.51mm x 8.51mm x 7.11mm | |
Reference Standard | MIL-PRF-39016/18 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M39016/18-026L
This table gives cross-reference parts and alternative options found for M39016/18-026L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/18-026L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39016/18-026L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.061A (Coil), 6VDC (Coil), 366mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M39016/18-026L vs M39016/18-026L |