Part Details for M39016/16-035L by TE Connectivity
Results Overview of M39016/16-035L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39016/16-035L Information
M39016/16-035L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-104035LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard | |
66527-035LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 70 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
84817-204035LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 120 Position, Select Load, Standard |
Price & Stock for M39016/16-035L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay RoHS: Compliant | 0 |
|
$69.4200 / $89.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$105.3000 | Buy Now |
|
Quest Components | 3 |
|
$114.0750 | Buy Now | |
|
Master Electronics | Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay RoHS: Compliant | 0 |
|
$69.4200 / $89.9500 | Buy Now |
Part Details for M39016/16-035L
M39016/16-035L CAD Models
M39016/16-035L Part Data Attributes
|
M39016/16-035L
TE Connectivity
Buy Now
|
Compare Parts:
M39016/16-035L
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 169mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |