Part Details for M39016/15-115M by Military Specifications
Overview of M39016/15-115M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT44L-115MLD | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-115MLB | Coilcraft Inc | General Purpose Inductor, 1100uH, 20%, 1 Element, Ferrite-Core, SMD, 6159, ROHS COMPLIANT | |
SPT44L-115ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for M39016/15-115M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617351-8
|
Interstate Connecting Components | JMACDG-12XMS=M39016/15-115M | 0 |
|
$68.8365 / $80.1451 | Buy Now |