Part Details for M39016/13-082L by TE Connectivity
Overview of M39016/13-082L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1082LP4E | Analog Devices | amp, Driver | |
EV1HMC1082LP4 | Analog Devices | HMC1082LP4E EVALUATION PCB ASS | |
HMC1082LP4ETR | Analog Devices | amp, Driver |
Price & Stock for M39016/13-082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3SBC2021A2=M39016/13-076P RoHS: Compliant | 0 |
|
$202.9600 / $377.8700 | Buy Now |
|
Master Electronics | 3SBC2021A2=M39016/13-076P RoHS: Compliant | 0 |
|
$202.9600 / $377.8700 | Buy Now |
Part Details for M39016/13-082L
M39016/13-082L CAD Models
M39016/13-082L Part Data Attributes
|
M39016/13-082L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-082L
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Power | 577 mW | |
Coil Resistance | 2245 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |