Part Details for M39016/13-060L by TE Connectivity
Overview of M39016/13-060L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M39016/13-060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617072-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Panel Mount - Bulk (Alt: 2-1617072-4) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$238.3453 / $245.8077 | Buy Now |
DISTI #
571-M39016/13-060L
|
Mouser Electronics | Low Signal Relays - PCB 3SBC1506A2 RoHS: Not Compliant | 0 |
|
$250.7100 | Order Now |
DISTI #
AMPM39016/13-060L
|
Heilind Electronics | 3SBC1506A2 TE# 2-1617072-4 | Americas - 0 in Stock |
|
$274.7353 / $301.4478 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$243.4100 / $666.7100 | Buy Now |
DISTI #
2-1617072-4
|
TTI | Low Signal Relays - PCB 3SBC1506A2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPM39016/13-060L
|
Interstate Connecting Components | 3SBC1506A2 TE# 2-1617072-4 | 0 |
|
$274.7353 / $301.4478 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$243.4100 / $666.7100 | Buy Now |
Part Details for M39016/13-060L
M39016/13-060L CAD Models
M39016/13-060L Part Data Attributes
|
M39016/13-060L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/13-060L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 530mW (COIL), 2A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 8.13 mm | |
Body Height | 8.128 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 520 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.5mm x 8.13mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |