Part Details for M39016/13-060L by Military Specifications
Overview of M39016/13-060L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M39016/13-060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617072-4
|
Interstate Connecting Components | 3SBC1506A2 = M39016/13-060L | 0 |
|
$237.4920 / $302.9550 | Buy Now |