Part Details for M39016/12-055M by Teledyne Defense Electronics
Overview of M39016/12-055M by Teledyne Defense Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3055MPMSE-5#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055MPMSE-3.3#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055MPMSE-3.3#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for M39016/12-055M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.082A (COIL), 5VDC (COIL), 410MW (COIL), 1A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 7 |
|
$90.8125 / $94.4450 | Buy Now |