There are no models available for this part yet.
Overview of M39016/10-023L by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
66925-023LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 46 Positions, 2.54mm (0.100in) Pitch | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for M39016/10-023L by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP1617120-4
|
Interstate Connecting Components | J1MSW-26XL = M39016/10-023L | 0 |
|
$72.1170 / $80.1301 | Buy Now |