Part Details for M39015/2-006PP by Bourns Inc
Overview of M39015/2-006PP by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39015/2-006PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$16.8000 | Buy Now |
|
Quest Components | 2 |
|
$18.2000 | Buy Now |
Part Details for M39015/2-006PP
M39015/2-006PP CAD Models
M39015/2-006PP Part Data Attributes
|
M39015/2-006PP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
M39015/2-006PP
Bourns Inc
Potentiometer, Wire Wound, 1W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 5022
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Sealed | |
Lead Diameter | 0.71 mm | |
Manufacturer Series | M39015/2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-39015 | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 9000 deg | |
Series | M39015/2 | |
Size Code | 5022 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |