Part Details for M39014223892 by Kyocera AVX Components
Overview of M39014223892 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014223892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR23CG103JR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, CG, Radial Leaded (Alt: CKR23CG103JR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |