Part Details for M390142-1415 by Kyocera AVX Components
Overview of M390142-1415 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for M390142-1415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |