Part Details for M39014/22-1096 by KYOCERA AVX Components
Overview of M39014/22-1096 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1096CS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
EV1HMC1096LP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC1096LP3E | Analog Devices | Interger |
Price & Stock for M39014/22-1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80330394
|
Verical | Cap Ceramic 0.001uF 200V BX 10% Radial 2 Pin DIP 8.255mm (0.001%FR) 125°C Bag RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1938 | Americas - 8 |
|
$3.5650 / $3.9380 | Buy Now |