There are no models available for this part yet.
Overview of M39014/22-0963 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150096-3200RLF | Amphenol Communications Solutions | Minitek®MicroSpeed 1.00mm Board-to-Board Connector,Right Angle Header SMD 32P |
Price & Stock for M39014/22-0963 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J6459
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0963 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.7100 | Buy Now | |
DISTI #
478-M39014/22-0963-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3896 | Buy Now | |
Quest Components | Capacitor, Ceramic, 47pf, .5+pf, 10±% | 207 |
|
$7.6534 / $13.9152 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 47pf, .5+pf, 10±% | 207 |
|
$7.6534 / $13.9152 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 47pf, .5+pf, 10±% | 59 |
|
$8.5440 / $13.8552 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 47pf, .5+pf, 10±% | 1 |
|
$9.2368 / $13.8552 | Buy Now | ||
DISTI #
M39014/22-0963
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22CG470KS Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$7.8700 / $8.1800 | Buy Now |
CAD Models for M39014/22-0963 by Kyocera AVX Components
Part Data Attributes for M39014/22-0963 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2609
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/22
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|