Part Details for M39014/22-0391 by Kyocera AVX Components
Overview of M39014/22-0391 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK0391DPA-00#J53 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 2.9Mohm Wpak |
Price & Stock for M39014/22-0391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6064
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0391 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 | Buy Now |
DISTI #
478-M39014/22-0391-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8576 | Buy Now |
DISTI #
M39014/22-0391
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ? 1%, CG, DIP - Bulk (Alt: M39014/22-0391) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00033 uF, THROUGH HOLE MOUNT | 175 |
|
$33.7687 / $39.9084 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00033 uF, THROUGH HOLE MOUNT | 108 |
|
$35.3036 / $39.9084 | Buy Now |
DISTI #
M39014/22-0391
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22CG331FP Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$44.2500 | Buy Now |
Part Details for M39014/22-0391
M39014/22-0391 CAD Models
M39014/22-0391 Part Data Attributes
|
M39014/22-0391
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0391
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |