Part Details for M39014/22-0355 by Kyocera AVX Components
Overview of M39014/22-0355 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) |
Price & Stock for M39014/22-0355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6035
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0355 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9400 | Buy Now |
DISTI #
478-M39014/22-0355-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0048 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000033 uF, THROUGH HOLE MOUNT | 537 |
|
$51.6329 / $67.1228 | Buy Now |
Part Details for M39014/22-0355
M39014/22-0355 CAD Models
M39014/22-0355 Part Data Attributes
|
M39014/22-0355
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0355
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5152% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 1.5152% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |