Part Details for M39014/2-1307 by KEMET Corporation
Overview of M39014/2-1307 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1307BCMS8#TRPBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co | |
LT1307IS8#PBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co | |
LT1307BCS8#PBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co |
Price & Stock for M39014/2-1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ |
Part Details for M39014/2-1307
M39014/2-1307 CAD Models
M39014/2-1307 Part Data Attributes
|
M39014/2-1307
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1307
KEMET Corporation
CAP,CERAMIC,68NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.03 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1307
This table gives cross-reference parts and alternative options found for M39014/2-1307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1267 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | KEMET Corporation | M39014/2-1307 vs M39014/2-1267 |
M39014/2-1227 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | KEMET Corporation | M39014/2-1307 vs M39014/2-1227 |