Part Details for M39014/05-2046 by Kyocera AVX Components
Overview of M39014/05-2046 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-466HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. | |
61083-204629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
61082-204606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for M39014/05-2046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5495
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2046 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $19.7300 | Buy Now |
DISTI #
M39014/05-2046
|
Avnet Americas | CKR MOLDED AXIALS - Bulk (Alt: M39014/05-2046) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,3.3NF,100VDC,10+% TOL | 111 |
|
$0.6160 / $1.3200 | Buy Now |
Part Details for M39014/05-2046
M39014/05-2046 CAD Models
M39014/05-2046 Part Data Attributes
|
M39014/05-2046
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2046
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2046
This table gives cross-reference parts and alternative options found for M39014/05-2046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/052646 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2046 vs MIL-PRF-39014/052646 |
M39014/05-2246 | Kyocera AVX Components | $23.6439 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs M39014/05-2246 |
CKR11BX332KPTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs CKR11BX332KPTR |
M39014/05-2246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs M39014/05-2246 |
M39014/05-2646 | Kyocera AVX Components | $19.8793 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs M39014/05-2646 |
MIL-PRF-39014/052846 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2046 vs MIL-PRF-39014/052846 |
CKR11BX332KP | Kyocera AVX Components | $19.3265 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs CKR11BX332KP |
MIL-PRF-39014/052046 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2046 vs MIL-PRF-39014/052046 |
CKR11BX332KSTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | M39014/05-2046 vs CKR11BX332KSTR |
C114T332K1X5CP7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/05-2046 vs C114T332K1X5CP7200 |