Part Details for M39014/021350 by Cornell Dubilier Electronics Inc
Results Overview of M39014/021350 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/021350 Information
M39014/021350 by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/021350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.1uF 100V BX 10% Radial 5.1mm (0.001%FR) 125°C RoHS: Compliant | 0 |
|
$1.5300 / $2.6700 | Buy Now |
Part Details for M39014/021350
M39014/021350 CAD Models
M39014/021350 Part Data Attributes
|
M39014/021350
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/021350
Cornell Dubilier Electronics Inc
CAP CER 100000UF 100V RADIAL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier |