Part Details for M39014/021239 by Kyocera AVX Components
Overview of M39014/021239 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/021239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1239
|
Avnet Americas | Cap Ceramic 0.39uF 50V X7R 10% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/02-1239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6726 / $2.9485 | Buy Now |
Part Details for M39014/021239
M39014/021239 CAD Models
M39014/021239 Part Data Attributes
|
M39014/021239
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/021239
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/021239
This table gives cross-reference parts and alternative options found for M39014/021239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/021239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M123A02BXB394KC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/021239 vs M123A02BXB394KC |
MIL-PRF-39014/021319 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/021239 vs MIL-PRF-39014/021319 |
CK06BX394K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/021239 vs CK06BX394K |
MIL-PRF-39014/021239 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/021239 vs MIL-PRF-39014/021239 |
CK06390NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.39uF, 2929, | M39014/021239 vs CK06390NF10%50VB |
MIL-PRF-39014/021359 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/021239 vs MIL-PRF-39014/021359 |
M39014/021359 | Kyocera AVX Components | $1.2830 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.39uF, Through Hole Mount, RADIAL LEADED | M39014/021239 vs M39014/021359 |
CK06W390NF10%50VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.39uF, 2929, | M39014/021239 vs CK06W390NF10%50VB |
CKR06BX394KM | Kyocera AVX Components | $4.5116 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/021239 vs CKR06BX394KM |
M39014/021359V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/021239 vs M39014/021359V |