Part Details for M39014/02-1419TR by KEMET Corporation
Overview of M39014/02-1419TR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1419TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1419TR
|
Avnet Americas | CAP 1UF 50VDC X7R 10% RDL 5.08MM 0.001% - Custom Tape W/Leader (Alt: M39014/02-1419TR) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader | 82 |
|
$2.7073 / $3.0625 | Buy Now |
DISTI #
M39014/02-1419TR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KS Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$5.9400 / $6.0600 | Buy Now |
Part Details for M39014/02-1419TR
M39014/02-1419TR CAD Models
M39014/02-1419TR Part Data Attributes
|
M39014/02-1419TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1419TR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/02-1419TR
This table gives cross-reference parts and alternative options found for M39014/02-1419TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1419TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2XN505105KB27 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount | KEMET Corporation | M39014/02-1419TR vs L2XN505105KB27 |
CKR06BX105KPTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs CKR06BX105KPTR |
M49470X1105KAN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, CHIP | KEMET Corporation | M39014/02-1419TR vs M49470X1105KAN |
CKR06BX105KSVTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs CKR06BX105KSVTR |
CKR06BX105KRVAMMO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs CKR06BX105KRVAMMO |
M39014/02-0407 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs M39014/02-0407 |
CKR06BX105KRAMMO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs CKR06BX105KRAMMO |
M123A02BXB105KC-TR-TYPE1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs M123A02BXB105KC-TR-TYPE1 |
CK06BX105KV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs CK06BX105KV |
M39014/02-1415VAMMO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1419TR vs M39014/02-1415VAMMO |