Part Details for M39014/02-1416VTR1 by KYOCERA AVX Components
Overview of M39014/02-1416VTR1 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1416VTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77582444
|
Verical | Cap Ceramic 0.56uF 50V BX 10% Radial 5.08mm (0.001%FR) 125°C T/R RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2107 | Americas - 2500 |
|
$1.5870 / $1.8790 | Buy Now |