Part Details for M39014/02-1414V by Kyocera AVX Components
Overview of M39014/02-1414V by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1414V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5410
|
Newark | Capacitor, ceramic,820000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1414V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.8700 | Buy Now |
DISTI #
478-M39014/02-1414V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1555 | Buy Now |
DISTI #
M39014/02-1414V
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.82 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1414V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 600 |
|
$5.0008 | Buy Now |
|
Future Electronics | M39014/02 Series 2.29x7.37x7.37 mm 820 nF 50 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$4.9100 / $5.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 566 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 495 |
|
$2.4750 / $6.1875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 452 |
|
$1.4300 / $3.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 452 |
|
$1.4300 / $3.3000 | Buy Now |
DISTI #
M39014/02-1414V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX824KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6450 In Stock |
|
$5.4900 / $5.7100 | Buy Now |
Part Details for M39014/02-1414V
M39014/02-1414V CAD Models
M39014/02-1414V Part Data Attributes
|
M39014/02-1414V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1414V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1414V
This table gives cross-reference parts and alternative options found for M39014/02-1414V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1414V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/021406 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1414V vs MIL-PRF-39014/021406 |
CKR06BX824KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs CKR06BX824KR |
M39014/02-1418V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs M39014/02-1418V |
M39014/02-1410 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs M39014/02-1410 |
CKR06BX824KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs CKR06BX824KM |
M39014/02-1418 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1414V vs M39014/02-1418 |
M39014/02-1410V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs M39014/02-1410V |
M39014/021414V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1414V vs M39014/021414V |
C066T824K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/02-1414V vs C066T824K5X5CS7301 |
MIL-PRF-39014/021414 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1414V vs MIL-PRF-39014/021414 |