Part Details for M39014/02-1349 by San Fernando Electronics
Overview of M39014/02-1349 by San Fernando Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1349CSW#TRPBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr | |
LTC1349IG#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr | |
LTC1349CNW#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr |
Price & Stock for M39014/02-1349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 82nf, 100V, 10±% | 27 |
|
$1.9700 / $3.1520 | Buy Now |