Part Details for M39014/02-1326 by Kyocera AVX Components
Results Overview of M39014/02-1326 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1326 Information
M39014/02-1326 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MXC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for M39014/02-1326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1101
|
Newark | M39014/02-1326 Rohs Compliant: Yes |Kyocera Avx M39014/02-1326 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.9630 / $1.3900 | Buy Now |
DISTI #
53J5274
|
Newark | Capacitor, ceramic,2200Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M390... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.3900 | Buy Now |
DISTI #
478-M39014/02-1326-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1283 | Buy Now |
DISTI #
M39014/02-1326
|
Avnet Americas | Cap Ceramic 0.0022uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/02-1326) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk |
100 400 Factory Stock |
|
$0.8016 / $0.8624 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 363 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 655 |
|
$0.8118 / $2.0295 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 290 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 290 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 183 |
|
$1.0148 / $2.0295 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 63 |
|
$0.4860 / $0.8100 | Buy Now |
Part Details for M39014/02-1326
M39014/02-1326 CAD Models
M39014/02-1326 Part Data Attributes
|
M39014/02-1326
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1326
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1326
This table gives cross-reference parts and alternative options found for M39014/02-1326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C062K222K2X5CA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | M39014/02-1326 vs C062K222K2X5CA7305 |
M39014/02-1326V | Kyocera AVX Components | $1.4999 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/02-1326V |
CKR06BX222KR | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs CKR06BX222KR |
M39014/02-1206 | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/02-1206 |
M39014/021206V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/021206V |
M39014/02-1206V | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/02-1206V |
M39014/02-1286 | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/02-1286 |
C062K222K2X5CA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | M39014/02-1326 vs C062K222K2X5CA7317 |
M39014/02-1286V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1326 vs M39014/02-1286V |
M39014/021326 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | M39014/02-1326 vs M39014/021326 |