Part Details for M39014/02-1314 by Kyocera AVX Components
Overview of M39014/02-1314 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4114-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4118-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for M39014/02-1314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5234
|
Newark | Capacitor, ceramic,150000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1314 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.9700 | Buy Now |
DISTI #
478-M39014/02-1314-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5256 | Buy Now |
DISTI #
M39014/02-1314
|
Avnet Americas | Cap Ceramic 0.15uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/02-1314) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
$1.7058 | Buy Now |
DISTI #
V37:1799_10751109
|
Arrow Electronics | Cap Ceramic 0.15uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Date Code: 2417 | Americas - 331 |
|
$2.2430 / $2.4450 | Buy Now |
DISTI #
V81:2367_24369102
|
Arrow Electronics | Cap Ceramic 0.15uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 1 |
|
$1.2610 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 1 |
|
$2.0295 | Buy Now |
DISTI #
M39014/02-1314
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX154KR Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0900 / $2.6500 | Buy Now |
DISTI #
C1S127006759308
|
Chip1Stop | Cap Ceramic 0.15uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125C Bag RoHS: Not Compliant | 331 |
|
$2.4450 | Buy Now |
DISTI #
C1S127007464498
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 1 |
|
$1.8900 | Buy Now |
Part Details for M39014/02-1314
M39014/02-1314 CAD Models
M39014/02-1314 Part Data Attributes
|
M39014/02-1314
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1314
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1314
This table gives cross-reference parts and alternative options found for M39014/02-1314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M123A02BXB154KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs M123A02BXB154KC |
CK06BX154K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs CK06BX154K |
MIL-PRF-39014/021274 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1314 vs MIL-PRF-39014/021274 |
M39014/021274 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs M39014/021274 |
CK06W150NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.15uF, 2929, | EXXELIA Group | M39014/02-1314 vs CK06W150NF10%50VB |
CK06W150NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.15uF, 2929, | EXXELIA Group | M39014/02-1314 vs CK06W150NF10%50V |
M39014/02-1354V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs M39014/02-1354V |
MIL-PRF-39014/021314 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1314 vs MIL-PRF-39014/021314 |
M39014/021274V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs M39014/021274V |
M39014/02-1354 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.15uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1314 vs M39014/02-1354 |