There are no models available for this part yet.
Overview of M39014/02-1298V by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39014/02-1298V by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J5181
|
Newark | Capacitor, ceramic,10000Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1298V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4900 | Buy Now | |
DISTI #
478-M39014/02-1298V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
60 In Stock |
|
$0.6191 / $2.0200 | Buy Now | |
DISTI #
M39014/02-1298V
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/02-1298V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8201 | Buy Now | |
DISTI #
581-M39014/02-1298V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX103KRV RoHS: Not Compliant | 467 |
|
$0.9150 / $1.7400 | Buy Now | |
Future Electronics | M39014/02 Series 2.29x7.37x7.37 mm 0.01 uF 200V ±10% LS=5.08mm Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.8450 / $0.9600 | Buy Now | ||
DISTI #
M39014/02-1298V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX103KRV Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$0.9200 / $0.9800 | Buy Now |
CAD Models for M39014/02-1298V by Kyocera AVX Components
Part Data Attributes for M39014/02-1298V by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
MIL-PRF-39014
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/02
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/02-1298V
This table gives cross-reference parts and alternative options found for M39014/02-1298V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1298V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1218V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1298V vs M39014/02-1218V |
M39014/02-1298V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1298V vs M39014/02-1298V |
M39014/02-1338 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1298V vs M39014/02-1338 |
M39014/02-1298 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1298V vs M39014/02-1298 |
CKR06BX103KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1298V vs CKR06BX103KS |
CKR06BX103KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1298V vs CKR06BX103KM |
CK06BX103KTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1298V vs CK06BX103KTR |
M39014/02-1338 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1298V vs M39014/02-1338 |
M39014/021218 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1298V vs M39014/021218 |
M39014/02-1338V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1298V vs M39014/02-1338V |
Related Parts for M39014/02-1298V
-
CKR06BX103KRVFixed Capacitors
-
RK73H1ERTTP1503FFixed Resistors
-
26-61-4040Headers and Edge Type Connectors
-
JM38510/10704BXALinear Regulator ICs
-
MS25036-106Terminals and Terminal Blocks
-
JANTX2N2907ASmall Signal Bipolar Transistors
-
XC4013-5PG223IField Programmable Gate Arrays
-
M8340108M1002JCArray/Network Resistors
-
RJR24FX103MVariable Resistors